
880023 | |
|---|---|
DigiKey Part Number | 18-880023-ND |
Manufacturer | |
Manufacturer Product Number | 880023 |
Description | FUSE BLOCK 10P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 10 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products ATO® |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 10 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 100 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 574,46540 Kč | 57 446,54 Kč |
| Unit Price without VAT: | 574,46540 Kč |
|---|---|
| Unit Price with VAT: | 695,10313 Kč |


