Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C115368-1617B | |
|---|---|
DigiKey Part Number | 3963-C115368-1617B-ND |
Manufacturer | |
Manufacturer Product Number | C115368-1617B |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Littelfuse Aerospace | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Color Natural |
Shell Size, Connector Layout 4 (DC, C) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115368-5057 | Littelfuse Aerospace | 0 | 3963-C115368-5057-ND | 2 606,98600 Kč | Parametric Equivalent |
| 1-2221760-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-2221760-4-ND | 2 951,39093 Kč | Parametric Equivalent |
| 164X11979X | Amphenol CONEC | 0 | 626-1959-ND | 100,64760 Kč | Parametric Equivalent |
| 1658684-1 | TE Connectivity AMP Connectors | 673 | A31951-ND | 205,15000 Kč | Parametric Equivalent |
| 1757824-4 | TE Connectivity Aerospace, Defense and Marine | 218 | A141524-ND | 612,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 548,79000 Kč | 10 195,16 Kč |
| Unit Price without VAT: | 2 548,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 084,03590 Kč |












