Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

311P407-4S-B-12 | |
|---|---|
DigiKey Part Number | 4306-311P407-4S-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 311P407-4S-B-12 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 62 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 4 (DC, C) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S00000 | Amphenol Positronic | 19 | 4306-DD62S00000-ND | 1 320,35000 Kč | Parametric Equivalent |
| DD62S00000/AA | Amphenol Positronic | 22 | 4306-DD62S00000/AA-ND | 1 320,35000 Kč | Parametric Equivalent |
| DD62S0000S | Amphenol Positronic | 0 | 4306-DD62S0000S-ND | 1 335,19846 Kč | Parametric Equivalent |
| DD62S0000S/AA | Amphenol Positronic | 23 | 4306-DD62S0000S/AA-ND | 1 563,93000 Kč | Parametric Equivalent |
| DD62S0000X | Amphenol Positronic | 0 | 4306-DD62S0000X-ND | 1 076,13333 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 644,00500 Kč | 26 440,05 Kč |
| Unit Price without VAT: | 2 644,00500 Kč |
|---|---|
| Unit Price with VAT: | 3 199,24605 Kč |




