Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





164X11979X | |
|---|---|
DigiKey Part Number | 626-1959-ND |
Manufacturer | |
Manufacturer Product Number | 164X11979X |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Shell Finish Thickness 320µin (8.13µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 62 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) High Density | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2221760-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-2221760-4-ND | 104,15186 Kč | Parametric Equivalent |
| 1658684-1 | TE Connectivity AMP Connectors | 673 | A31951-ND | 7,24000 Kč | Parametric Equivalent |
| 1757824-4 | TE Connectivity Aerospace, Defense and Marine | 218 | A141524-ND | 21,63000 Kč | Parametric Equivalent |
| 204506-1 | TE Connectivity Aerospace, Defense and Marine | 42 | 1122-1154-ND | 21,63000 Kč | Parametric Equivalent |
| 204506-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 204506-6-ND | 14,98107 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 100,64760 Kč | 5 032,38 Kč |
| Unit Price without VAT: | 100,64760 Kč |
|---|---|
| Unit Price with VAT: | 121,78360 Kč |












