
206503-1 | |
|---|---|
DigiKey Part Number | 206503-1-ND |
Manufacturer | |
Manufacturer Product Number | 206503-1 |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206503-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shell Size, Connector Layout 4 (DC, C) High Density |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, High Density | Shell Material, Finish Brass, Gold Plated |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 62 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 035,29400 Kč | 50 882,35 Kč |
| Unit Price without VAT: | 2 035,29400 Kč |
|---|---|
| Unit Price with VAT: | 2 462,70574 Kč |




