


LTW-006DCG-E2 | |
|---|---|
DigiKey Part Number | 160-1870-2-ND - Tape & Reel (TR) 160-1870-1-ND - Cut Tape (CT) 160-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-006DCG-E2 |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-006DCG-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 500 | 3,00104 Kč | 1 500,52 Kč |
| 1 000 | 2,77447 Kč | 2 774,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,58160 Kč | 5 163,20 Kč |
| 4 000 | 2,41771 Kč | 9 670,84 Kč |
| 6 000 | 2,33351 Kč | 14 001,06 Kč |
| 10 000 | 2,23832 Kč | 22 383,20 Kč |
| 14 000 | 2,18168 Kč | 30 543,52 Kč |
| 20 000 | 2,12640 Kč | 42 528,00 Kč |
| 50 000 | 2,00428 Kč | 100 214,00 Kč |
| 100 000 | 1,92826 Kč | 192 826,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










