
QBLP617-IW-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IW-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IW-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IW-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IW-2897 |
Description | LED WHITE DIFFUSED 0602 SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IW-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 3,30720 Kč | 330,72 Kč |
| 500 | 2,67976 Kč | 1 339,88 Kč |
| 1 000 | 2,47293 Kč | 2 472,93 Kč |
| 2 000 | 2,29634 Kč | 4 592,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,14626 Kč | 8 585,04 Kč |
| 8 000 | 2,01877 Kč | 16 150,16 Kč |
| 12 000 | 1,95334 Kč | 23 440,08 Kč |
| 20 000 | 1,87942 Kč | 37 588,40 Kč |
| 28 000 | 1,83543 Kč | 51 392,04 Kč |
| 40 000 | 1,79253 Kč | 71 701,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





