Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX5205M5-L-5-0/TR

DigiKey Part Number
1016-1879-2-ND - Tape & Reel (TR)
1016-1879-1-ND - Cut Tape (CT)
1016-1879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX5205M5-L-5-0/TR
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX5205M5-L-5-0/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2982IM5-5.0/NOPBTexas Instruments3 440LP2982IM5-5.0/NOPBCT-ND22,26000 KčSimilar
LP2985-50DBVRTexas Instruments29 801296-20717-1-ND13,02000 KčSimilar
LP2985-50DBVTTexas Instruments593296-26126-1-ND25,20000 KčSimilar
LP2985A-50DBVRTexas Instruments19 083296-26128-1-ND11,76000 KčSimilar
LP2985AIM5X-5.0/NOPBTexas Instruments9 871LP2985AIM5X-5.0/NOPBCT-ND15,12000 KčSimilar
In-Stock: 7 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,22900 Kč52,29 Kč
254,65320 Kč116,33 Kč
1004,01060 Kč401,06 Kč
2503,70488 Kč926,22 Kč
5003,52094 Kč1 760,47 Kč
1 0003,36934 Kč3 369,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18225 Kč9 546,75 Kč
6 0003,09066 Kč18 543,96 Kč
9 0003,04478 Kč27 403,02 Kč
15 0002,99398 Kč44 909,70 Kč
21 0002,96426 Kč62 249,46 Kč
30 0002,93572 Kč88 071,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč