
LTV-817S-TA1-D | |
|---|---|
DigiKey Part Number | 160-LTV-817S-TA1-DTR-ND - Tape & Reel (TR) 160-LTV-817S-TA1-DCT-ND - Cut Tape (CT) 160-LTV-817S-TA1-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA1-D |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 100 | 3,32590 Kč | 332,59 Kč |
| 500 | 2,69776 Kč | 1 348,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49064 Kč | 2 490,64 Kč |
| 2 000 | 2,31403 Kč | 4 628,06 Kč |
| 3 000 | 2,22316 Kč | 6 669,48 Kč |
| 5 000 | 2,12041 Kč | 10 602,05 Kč |
| 7 000 | 2,05914 Kč | 14 413,98 Kč |
| 10 000 | 1,99935 Kč | 19 993,50 Kč |
| 25 000 | 1,86714 Kč | 46 678,50 Kč |
| 50 000 | 1,78472 Kč | 89 236,00 Kč |
| 100 000 | 1,71499 Kč | 171 499,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |











