Similar
Similar
Similar
Similar
Similar

LTST-C170EKT | |
|---|---|
DigiKey Part Number | 160-1178-2-ND - Tape & Reel (TR) 160-1178-1-ND - Cut Tape (CT) 160-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170EKT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-215SDRC/S530-A2/TR8 | Everlight Electronics Co Ltd | 0 | 1080-17-215SDRC/S530-A2/TR8TR-ND | 0,00000 Kč | Similar |
| AP2012EC | Kingbright | 5 755 | 754-AP2012ECCT-ND | 4,83000 Kč | Similar |
| HSMS-C170 | Broadcom Limited | 106 842 | 516-1429-1-ND | 6,72000 Kč | Similar |
| SML-211UTT86 | Rohm Semiconductor | 32 832 | 846-SML-211UTT86CT-ND | 9,03000 Kč | Similar |
| SML-LX0805IC-TR | Lumex Opto/Components Inc. | 98 082 | 67-2189-1-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,99698 Kč | 498,49 Kč |
| 1 000 | 0,90774 Kč | 907,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79190 Kč | 2 375,70 Kč |
| 6 000 | 0,73248 Kč | 4 394,88 Kč |
| 9 000 | 0,70187 Kč | 6 316,83 Kč |
| 15 000 | 0,66723 Kč | 10 008,45 Kč |
| 21 000 | 0,64658 Kč | 13 578,18 Kč |
| 30 000 | 0,62639 Kč | 18 791,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |














