Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
0805 (2012 Metric)

AP2012EC

DigiKey Part Number
754-AP2012ECTR-ND - Tape & Reel (TR)
754-AP2012ECCT-ND - Cut Tape (CT)
754-AP2012ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2012EC
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AP2012EC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
627nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
1.30mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMD17-21VRC/TR8Visual Communications Company - VCC89 021L62401CT-ND12,18000 KčSimilar
In-Stock: 5 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,25500 Kč32,55 Kč
1002,26990 Kč226,99 Kč
5001,82010 Kč910,05 Kč
1 0001,67102 Kč1 671,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,54409 Kč3 088,18 Kč
4 0001,43590 Kč5 743,60 Kč
6 0001,38027 Kč8 281,62 Kč
10 0001,31733 Kč13 173,30 Kč
14 0001,27984 Kč17 917,76 Kč
20 0001,24325 Kč24 865,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč