
AP2012CGCK | |
|---|---|
DigiKey Part Number | 754-AP2012CGCKTR-ND - Tape & Reel (TR) 754-AP2012CGCKCT-ND - Cut Tape (CT) 754-AP2012CGCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012CGCK |
Description | 2.0X1.2MM (0805) GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.5V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 500 | 1,95744 Kč | 978,72 Kč |
| 1 000 | 1,79932 Kč | 1 799,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66420 Kč | 3 328,40 Kč |
| 4 000 | 1,54923 Kč | 6 196,92 Kč |
| 6 000 | 1,49009 Kč | 8 940,54 Kč |
| 10 000 | 1,42320 Kč | 14 232,00 Kč |
| 14 000 | 1,38338 Kč | 19 367,32 Kč |
| 20 000 | 1,34448 Kč | 26 889,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


