



SML-LX0805IC-TR | |
|---|---|
DigiKey Part Number | 67-2189-2-ND - Tape & Reel (TR) 67-2189-1-ND - Cut Tape (CT) 67-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805IC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805IC-TR Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-R1-2943 | QT Brightek (QTB) | 1 299 | 1516-QBLP631-R1-2943CT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,96836 Kč | 984,18 Kč |
| 1 000 | 1,80835 Kč | 1 808,35 Kč |
| 2 000 | 1,67176 Kč | 3 343,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55553 Kč | 6 222,12 Kč |
| 8 000 | 1,45666 Kč | 11 653,28 Kč |
| 12 000 | 1,40589 Kč | 16 870,68 Kč |
| 20 000 | 1,34849 Kč | 26 969,80 Kč |
| 28 000 | 1,31433 Kč | 36 801,24 Kč |
| 40 000 | 1,28099 Kč | 51 239,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




