Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-R1-2943

DigiKey Part Number
1516-QBLP631-R1-2943TR-ND - Tape & Reel (TR)
1516-QBLP631-R1-2943CT-ND - Cut Tape (CT)
1516-QBLP631-R1-2943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-R1-2943
Description
LED RED DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-R1-2943 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
628nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,69600 Kč36,96 Kč
1002,59120 Kč259,12 Kč
5002,08384 Kč1 041,92 Kč
1 0001,91586 Kč1 915,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,69881 Kč5 096,43 Kč
6 0001,58790 Kč9 527,40 Kč
9 0001,53094 Kč13 778,46 Kč
15 0001,46651 Kč21 997,65 Kč
21 0001,42816 Kč29 991,36 Kč
30 0001,39073 Kč41 721,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč