LTR-390UV-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-390UV-01

DigiKey Part Number
160-LTR-390UV-01TR-ND - Tape & Reel (TR)
160-LTR-390UV-01CT-ND - Cut Tape (CT)
160-LTR-390UV-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR-390UV-01
Description
SENSOR OPT UV 6 WFDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optical Sensor Ultraviolet (UV) I2C 6-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
LTR-390UV-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-Pin ChipLED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
520,50200 Kč102,51 Kč
1019,47100 Kč194,71 Kč
2518,26280 Kč456,57 Kč
5017,42940 Kč871,47 Kč
10016,66530 Kč1 666,53 Kč
50015,13580 Kč7 567,90 Kč
1 00014,56681 Kč14 566,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,65628 Kč47 796,98 Kč
7 00013,21053 Kč92 473,71 Kč
10 50012,96706 Kč136 154,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč