
SEN0540 | |
|---|---|
DigiKey Part Number | 1738-SEN0540-ND |
Manufacturer | |
Manufacturer Product Number | SEN0540 |
Description | GRAVITY LTR390 ALS UVA UVB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LTR-390 Ambient Light (ALS), Ultraviolet (UV) Sensor Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Ambient Light (ALS), Ultraviolet (UV) | |
Utilized IC / Part | LTR-390 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Gravity | |
Note | - | |
Primary Attributes | (280 ~ 430/450 ~ 700)nm | |
Secondary Attributes | I2C/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |



