
LTL1CHKRKNN | |
|---|---|
DigiKey Part Number | 160-1661-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHKRKNN |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.10mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-K105 | Broadcom Limited | 2 900 | 516-1314-ND | 11,55000 Kč | Similar |
| HLMP-Y601-J0000 | Broadcom Limited | 5 410 | 516-3540-ND | 11,76000 Kč | Similar |
| HLMP-Y651-G0000 | Broadcom Limited | 29 893 | HLMP-Y651-G0000-ND | 10,71000 Kč | Similar |
| SLR-343VC3F | Rohm Semiconductor | 8 530 | 846-SLR-343VC3F-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 2,20690 Kč | 220,69 Kč |
| 500 | 1,76594 Kč | 882,97 Kč |
| 1 000 | 1,62000 Kč | 1 620,00 Kč |
| 2 000 | 1,49548 Kč | 2 990,96 Kč |
| 5 000 | 1,35861 Kč | 6 793,05 Kč |
| 10 000 | 1,27292 Kč | 12 729,20 Kč |
| 25 000 | 1,17921 Kč | 29 480,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










