
HLMP-Y601-J0000 | |
|---|---|
DigiKey Part Number | 516-3540-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y601-J0000 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 627nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 633nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.20mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| 2 000 | 4,15341 Kč | 8 306,82 Kč |
| 6 000 | 3,78846 Kč | 22 730,76 Kč |
| 10 000 | 3,64868 Kč | 36 486,80 Kč |
| 26 000 | 3,42900 Kč | 89 154,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


