Red 637nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-K105

DigiKey Part Number
516-1314-ND
Manufacturer
Manufacturer Product Number
HLMP-K105
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,37000 Kč73,70 Kč
1005,27680 Kč527,68 Kč
5004,33860 Kč2 169,30 Kč
1 0004,02973 Kč4 029,73 Kč
2 0003,76683 Kč7 533,66 Kč
6 0003,42904 Kč20 574,24 Kč
10 0003,29961 Kč32 996,10 Kč
26 0003,09614 Kč80 499,64 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč