


M80-5820405 | |
|---|---|
DigiKey Part Number | M80-5820405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5820405 |
Description | DATAMATE J-TEK DIL MALE LARGE BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5820405 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,91000 Kč | 270,91 Kč |
| 10 | 230,24500 Kč | 2 302,45 Kč |
| 25 | 215,82920 Kč | 5 395,73 Kč |
| 50 | 205,52260 Kč | 10 276,13 Kč |
| 100 | 195,71430 Kč | 19 571,43 Kč |
| 250 | 183,46916 Kč | 45 867,29 Kč |
| 500 | 174,72070 Kč | 87 360,35 Kč |
| 1 000 | 166,39185 Kč | 166 391,85 Kč |
| Unit Price without VAT: | 270,91000 Kč |
|---|---|
| Unit Price with VAT: | 327,80110 Kč |










