
M80-4S10442F8 | |
|---|---|
DigiKey Part Number | 952-M80-4S10442F8-ND |
Manufacturer | |
Manufacturer Product Number | M80-4S10442F8 |
Description | 2+2 POS. FEMALE DIL VERTICAL SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4S10442F8 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 7.8mm, 8.05mm |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Pitch - Mating | Voltage Rating 800VAC/DC |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 259,88648 Kč | 14 033,87 Kč |
| Unit Price without VAT: | 259,88648 Kč |
|---|---|
| Unit Price with VAT: | 314,46264 Kč |











