


M80-5630605 | |
|---|---|
DigiKey Part Number | M80-5630605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5630605 |
Description | CONN HEADER 6POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5630605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 221,15100 Kč | 2 211,51 Kč |
| 25 | 207,30080 Kč | 5 182,52 Kč |
| 50 | 197,40220 Kč | 9 870,11 Kč |
| 100 | 187,98250 Kč | 18 798,25 Kč |
| 250 | 176,22108 Kč | 44 055,27 Kč |
| 500 | 167,81770 Kč | 83 908,85 Kč |
| 1 000 | 159,81767 Kč | 159 817,67 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |









