



M80-4150698 | |
|---|---|
DigiKey Part Number | 952-3722-ND |
Manufacturer | |
Manufacturer Product Number | M80-4150698 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4150698 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 125,08500 Kč | 1 250,85 Kč |
| 25 | 117,25280 Kč | 2 931,32 Kč |
| 50 | 111,65060 Kč | 5 582,53 Kč |
| 100 | 106,31920 Kč | 10 631,92 Kč |
| 250 | 99,66408 Kč | 24 916,02 Kč |
| 500 | 94,91012 Kč | 47 455,06 Kč |
| 1 000 | 90,38400 Kč | 90 384,00 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |









