


M80-4630642 | |
|---|---|
DigiKey Part Number | M80-4630642-ND |
Manufacturer | |
Manufacturer Product Number | M80-4630642 |
Description | 3+3 WAY F CRIMP S/BORE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4630642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,53000 Kč | 381,53 Kč |
| 10 | 324,29300 Kč | 3 242,93 Kč |
| 25 | 303,98400 Kč | 7 599,60 Kč |
| 50 | 289,47840 Kč | 14 473,92 Kč |
| 100 | 275,66590 Kč | 27 566,59 Kč |
| 250 | 258,42240 Kč | 64 605,60 Kč |
| 500 | 246,10286 Kč | 123 051,43 Kč |
| Unit Price without VAT: | 381,53000 Kč |
|---|---|
| Unit Price with VAT: | 461,65130 Kč |












