



Z80-298 | |
|---|---|
DigiKey Part Number | 952-2368-ND |
Manufacturer | |
Manufacturer Product Number | Z80-298 |
Description | SCREW DRIVER TOOL FOR J-TEK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Installation Tool Rectangular Connectors |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Harwin Inc. | Tool Type Installation Tool |
Series | For Use With/Related Products Rectangular Connectors |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 610,76000 Kč | 1 610,76 Kč |
| 5 | 1 492,83200 Kč | 7 464,16 Kč |
| 10 | 1 444,83000 Kč | 14 448,30 Kč |
| 25 | 1 383,76840 Kč | 34 594,21 Kč |
| Unit Price without VAT: | 1 610,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 949,01960 Kč |











