


M80-4621205 | |
|---|---|
DigiKey Part Number | M80-4621205-ND |
Manufacturer | |
Manufacturer Product Number | M80-4621205 |
Description | CONN RCPT 12POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4621205 Models |
Category | Mounting Type Panel Mount |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,30000 Kč | 410,30 Kč |
| 10 | 348,73500 Kč | 3 487,35 Kč |
| 25 | 326,89680 Kč | 8 172,42 Kč |
| 50 | 311,29540 Kč | 15 564,77 Kč |
| 100 | 296,44560 Kč | 29 644,56 Kč |
| 250 | 277,90264 Kč | 69 475,66 Kč |
| 500 | 264,65460 Kč | 132 327,30 Kč |
| Unit Price without VAT: | 410,30000 Kč |
|---|---|
| Unit Price with VAT: | 496,46300 Kč |




