
M80-5C10405M3-04-PM5-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5C10405M3-04-PM5-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10405M3-04-PM5-00-000 |
Description | 4+4 POS. MALE 24-28AWG+10AWG CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Rectangular Plug Connector Solder Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10405M3-04-PM5-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Solder | |
Wire Type | Coaxial | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 111,35280 Kč | 55 567,64 Kč |
| Unit Price without VAT: | 1 111,35280 Kč |
|---|---|
| Unit Price with VAT: | 1 344,73689 Kč |


