


M80-5820605 | |
|---|---|
DigiKey Part Number | M80-5820605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5820605 |
Description | DATAMATE J-TEK DIL MALE LARGE BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5820605 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 231,29300 Kč | 2 312,93 Kč |
| 25 | 216,80840 Kč | 5 420,21 Kč |
| 50 | 206,46080 Kč | 10 323,04 Kč |
| 100 | 196,60850 Kč | 19 660,85 Kč |
| 250 | 184,30784 Kč | 46 076,96 Kč |
| 500 | 175,51892 Kč | 87 759,46 Kč |
| 1 000 | 167,15227 Kč | 167 152,27 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |










