
BL-BKC3V1 | |
|---|---|
DigiKey Part Number | BL-BKC3V1-ND |
Manufacturer | |
Manufacturer Product Number | BL-BKC3V1 |
Description | LED YELLOW CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm ~ 592nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 590nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 7.05mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,95490 Kč | 195,49 Kč |
| 500 | 1,55974 Kč | 779,87 Kč |
| 1 000 | 1,42828 Kč | 1 428,28 Kč |
| 2 000 | 1,31616 Kč | 2 632,32 Kč |
| 5 000 | 1,19298 Kč | 5 964,90 Kč |
| 10 000 | 1,11579 Kč | 11 157,90 Kč |
| 25 000 | 1,03130 Kč | 25 782,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


