
LTL17KTGX3KS | |
|---|---|
DigiKey Part Number | LTL17KTGX3KS-ND |
Manufacturer | |
Manufacturer Product Number | LTL17KTGX3KS |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 526nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 6,16600 Kč | 61,66 Kč |
| 100 | 4,40350 Kč | 440,35 Kč |
| 500 | 3,60484 Kč | 1 802,42 Kč |
| 1 000 | 3,34176 Kč | 3 341,76 Kč |
| 2 000 | 3,11784 Kč | 6 235,68 Kč |
| 5 000 | 2,87258 Kč | 14 362,90 Kč |
| 10 000 | 2,71944 Kč | 27 194,40 Kč |
| 25 000 | 2,55227 Kč | 63 806,75 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |











