Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-433G

DigiKey Part Number
160-1972-ND
Manufacturer
Manufacturer Product Number
LTL-433G
Description
LED GREEN DIFFUSED T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm x 2.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Green
Wavelength - Peak
565nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Height (Max)
7.50mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-S501Broadcom Limited2 871516-1285-ND14,70000 KčSimilar
HLMP-S501-C0000Broadcom Limited2 743516-1286-ND31,92000 KčSimilar
5219332FDialight1 2195219332F-ND27,30000 KčParametric Equivalent
In-Stock: 6 982
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,33900 Kč33,39 Kč
1002,32660 Kč232,66 Kč
5001,86504 Kč932,52 Kč
1 0001,71197 Kč1 711,97 Kč
2 0001,58157 Kč3 163,14 Kč
5 0001,43832 Kč7 191,60 Kč
10 0001,34868 Kč13 486,80 Kč
25 0001,25060 Kč31 265,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč