
HLMP-S501 | |
|---|---|
DigiKey Part Number | 516-1285-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-S501 |
Description | LED GREEN DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.06mm x 2.11mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 500 | 6,11672 Kč | 3 058,36 Kč |
| 1 000 | 5,70789 Kč | 5 707,89 Kč |
| 2 000 | 5,36069 Kč | 10 721,38 Kč |
| 6 000 | 4,91479 Kč | 29 488,74 Kč |
| 10 000 | 4,74412 Kč | 47 441,20 Kč |
| 26 000 | 4,47605 Kč | 116 377,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


