Green 569nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219332F

DigiKey Part Number
5219332F-ND
Manufacturer
Manufacturer Product Number
5219332F
Description
LED GREEN DIFF RECT 2MMX5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm x 2.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
7.50mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,23400 Kč192,34 Kč
10014,36050 Kč1 436,05 Kč
50012,19984 Kč6 099,92 Kč
1 00011,49347 Kč11 493,47 Kč
2 00010,89429 Kč21 788,58 Kč
5 00010,24022 Kč51 201,10 Kč
10 0009,83299 Kč98 329,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč