Green 568nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSUG18D

DigiKey Part Number
1497-1053-ND
Manufacturer
Manufacturer Product Number
XSUG18D
Description
LED GREEN DIFF RECT 2MMX5MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
XSUG18D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
7.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
5.00mm x 2.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSL-LX2573PGDLumex Opto/Components Inc.8 04367-1048-ND8,40000 KčParametric Equivalent
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
1002,43580 Kč243,58 Kč
5001,95534 Kč977,67 Kč
1 0001,79617 Kč1 796,17 Kč
2 0001,66052 Kč3 321,04 Kč
5 0001,51144 Kč7 557,20 Kč
10 0001,41816 Kč14 181,60 Kč
25 0001,31615 Kč32 903,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč