
WP113GDT | |
|---|---|
DigiKey Part Number | 754-1200-ND |
Manufacturer | |
Manufacturer Product Number | WP113GDT |
Description | LED GREEN DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP113GDT Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 7.00mm |
Lens Size 5.00mm x 2.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 500 | 1,79700 Kč | 898,50 Kč |
| 1 000 | 1,64981 Kč | 1 649,81 Kč |
| 2 000 | 1,52414 Kč | 3 048,28 Kč |
| 6 000 | 1,36207 Kč | 8 172,42 Kč |
| 10 000 | 1,29980 Kč | 12 998,00 Kč |
| 26 000 | 1,20172 Kč | 31 244,72 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











