
4N26S | |
|---|---|
DigiKey Part Number | 160-1303-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N26S |
Description | OPTOISO 1.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 65 | 4,36754 Kč | 283,89 Kč |
| 130 | 3,97346 Kč | 516,55 Kč |
| 520 | 3,34554 Kč | 1 739,68 Kč |
| 1 040 | 3,09922 Kč | 3 223,19 Kč |
| 2 015 | 2,89835 Kč | 5 840,18 Kč |
| 5 005 | 2,66832 Kč | 13 354,94 Kč |
| 10 010 | 2,52351 Kč | 25 260,34 Kč |
| 25 025 | 2,36539 Kč | 59 193,88 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











