80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C51CC01CAT-RLTUM

DigiKey Part Number
150-AT89C51CC01CAT-RLTUM-ND
Manufacturer
Manufacturer Product Number
AT89C51CC01CAT-RLTUM
Description
IC MCU 8BIT 32KB FLASH 44VQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89C51CC01CAT-RLTUM Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
1.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
80C51
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, UART/USART
Supplier Device Package
44-VQFP (10x10)
Peripherals
POR, PWM, WDT
Package / Case
44-LQFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1189,16000 Kč189,16 Kč
25173,30920 Kč4 332,73 Kč
100157,04190 Kč15 704,19 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,16000 Kč
Unit Price with VAT:228,88360 Kč