New at DigiKey
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-120-J-051-1AG-09

DigiKey Part Number
5149-LDC-120-J-051-1AG-09-ND
Manufacturer
Manufacturer Product Number
LDC-120-J-051-1AG-09
Description
CONN PWR JACK 2.1X5.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linkplex
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount
Termination
Kinked Pin
Shielding
Unshielded
Voltage - Rated
24VDC
Current Rating (Amps)
2.5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,42300 Kč114,23 Kč
2510,70880 Kč267,72 Kč
5010,19660 Kč509,83 Kč
1009,70740 Kč970,74 Kč
2509,09968 Kč2 274,92 Kč
5008,66462 Kč4 332,31 Kč
1 0008,25074 Kč8 250,74 Kč
2 5007,73398 Kč19 334,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč