
LDC-125DT1-J-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-125DT1-J-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-125DT1-J-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-125DT1-J-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-125DT1-J-005-1AG-19 |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Termination | Kinked Pin, Solder Eyelet | |
Shielding | Unshielded | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 25 | 23,08120 Kč | 577,03 Kč |
| 50 | 21,97240 Kč | 1 098,62 Kč |
| 100 | 20,92240 Kč | 2 092,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,18832 Kč | 5 047,08 Kč |
| 500 | 19,22450 Kč | 9 612,25 Kč |
| 750 | 18,68207 Kč | 14 011,55 Kč |
| 1 250 | 18,02065 Kč | 22 525,81 Kč |
| 1 750 | 17,59789 Kč | 30 796,31 Kč |
| 2 500 | 17,16074 Kč | 42 901,85 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |










