
LDC-016H-J-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-016H-J-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-016H-J-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-016H-J-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-016H-J-005-1AG-19 |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.366" (9.30mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,72660 Kč | 886,33 Kč |
| 100 | 16,88030 Kč | 1 688,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,82156 Kč | 3 955,39 Kč |
| 500 | 15,06606 Kč | 7 533,03 Kč |
| 750 | 14,64092 Kč | 10 980,69 Kč |
| 1 250 | 14,12275 Kč | 17 653,44 Kč |
| 1 750 | 13,79137 Kč | 24 134,90 Kč |
| 2 500 | 13,44872 Kč | 33 621,80 Kč |
| 6 250 | 12,60723 Kč | 78 795,19 Kč |
| 12 500 | 12,00610 Kč | 150 076,25 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











