
FC681465S | |
|---|---|
DigiKey Part Number | 4654-FC681465S-ND |
Manufacturer | |
Manufacturer Product Number | FC681465S |
Description | SMD DC10LS DUAL SKT 2.1/2.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC681465S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.1mm (0.083") or 2.5mm (0.098") ID, 6.30mm OD (0.248") | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Material Flammability Rating | UL94 V-0 | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 47,77000 Kč | 477,70 Kč |
| 25 | 44,77600 Kč | 1 119,40 Kč |
| 50 | 42,63860 Kč | 2 131,93 Kč |
| 100 | 40,60170 Kč | 4 060,17 Kč |
| 300 | 37,57173 Kč | 11 271,52 Kč |
| 500 | 36,24170 Kč | 18 120,85 Kč |
| 1 000 | 34,51231 Kč | 34 512,31 Kč |
| 2 500 | 32,35305 Kč | 80 882,63 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |











