
LDC-069HS-J-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-069HS-J-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-069HS-J-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-069HS-J-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-069HS-J-005-1AG-19 |
Description | CONN PWR JACK 2.1X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.364" (9.25mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 50 | 14,02660 Kč | 701,33 Kč |
| 100 | 13,35680 Kč | 1 335,68 Kč |
| 250 | 12,51984 Kč | 3 129,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,92182 Kč | 5 960,91 Kč |
| 1 000 | 11,35257 Kč | 11 352,57 Kč |
| 1 500 | 11,03221 Kč | 16 548,31 Kč |
| 2 500 | 10,64179 Kč | 26 604,48 Kč |
| 3 500 | 10,39215 Kč | 36 372,53 Kč |
| 5 000 | 10,13397 Kč | 50 669,85 Kč |
| 12 500 | 9,50000 Kč | 118 750,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











