Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
54-00127
54-00127

54-00127

DigiKey Part Number
839-54-00127-ND
Manufacturer
Manufacturer Product Number
54-00127
Description
CONN JACK R/A PCB 5.5X2.1MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
Black
Voltage - Rated
48V
Current Rating (Amps)
6 A
Mating Length/Depth
0.323" (8.20mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
Copper Alloy
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,83800 Kč138,38 Kč
2512,96840 Kč324,21 Kč
5012,34680 Kč617,34 Kč
10011,75680 Kč1 175,68 Kč
25011,01976 Kč2 754,94 Kč
50010,49312 Kč5 246,56 Kč
1 0009,99211 Kč9 992,11 Kč
2 5009,36645 Kč23 416,12 Kč
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč