
LDC-126D-H-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-126D-H-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-126D-H-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-126D-H-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-126D-H-005-1AG-19 |
Description | CONN PWR JACK 1.7X4MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.315" (8.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 50 | 16,08020 Kč | 804,01 Kč |
| 100 | 15,31170 Kč | 1 531,17 Kč |
| 250 | 14,35172 Kč | 3 587,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,28053 Kč | 9 960,40 Kč |
| 1 500 | 12,64653 Kč | 18 969,80 Kč |
| 2 250 | 12,28999 Kč | 27 652,48 Kč |
| 3 750 | 11,85508 Kč | 44 456,55 Kč |
| 5 250 | 11,57706 Kč | 60 779,56 Kč |
| 7 500 | 11,28956 Kč | 84 671,70 Kč |
| 18 750 | 10,58354 Kč | 198 441,38 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




