
LDC-016H-L-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-016H-L-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-016H-L-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-016H-L-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-016H-L-005-1AG-19 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.366" (9.30mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.252" (6.40mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,12600 Kč | 201,26 Kč |
| 25 | 18,86160 Kč | 471,54 Kč |
| 50 | 17,96080 Kč | 898,04 Kč |
| 100 | 17,10150 Kč | 1 710,15 Kč |
| 250 | 16,02872 Kč | 4 007,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,50004 Kč | 4 125,01 Kč |
| 500 | 15,71212 Kč | 7 856,06 Kč |
| 750 | 15,26873 Kč | 11 451,55 Kč |
| 1 250 | 14,72815 Kč | 18 410,19 Kč |
| 1 750 | 14,38267 Kč | 25 169,67 Kč |
| 2 500 | 14,02532 Kč | 35 063,30 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |






