
LDC-008H-L-051-1AG-09 | |
|---|---|
DigiKey Part Number | 5149-LDC-008H-L-051-1AG-09-ND |
Manufacturer | |
Manufacturer Product Number | LDC-008H-L-051-1AG-09 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Linkplex | Shielding Unshielded |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.378" (9.60mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.260" (6.60mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,84900 Kč | 148,49 Kč |
| 25 | 13,90640 Kč | 347,66 Kč |
| 50 | 13,24320 Kč | 662,16 Kč |
| 100 | 12,60710 Kč | 1 260,71 Kč |
| 250 | 11,81756 Kč | 2 954,39 Kč |
| 500 | 11,25280 Kč | 5 626,40 Kč |
| 1 000 | 10,71556 Kč | 10 715,56 Kč |
| 2 500 | 10,04451 Kč | 25 111,28 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |







