New at DigiKey
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-124HS-L-007-J-19

DigiKey Part Number
5149-LDC-124HS-L-007-J-19TR-ND - Tape & Reel (TR)
5149-LDC-124HS-L-007-J-19CT-ND - Cut Tape (CT)
5149-LDC-124HS-L-007-J-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC-124HS-L-007-J-19
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Linkplex
Shielding
Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
8 A
Connector Type
Jack
Mating Length/Depth
0.327" (8.30mm)
Gender
Female
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Operating Temperature
-25°C ~ 85°C
Actual Diameter
0.098" (2.50mm ID), 0.228" (5.80mm OD)
Contact Material - Plating
Gold, Tin
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Liquid Crystal Polymer (LCP)
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Board Cutout, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1029,76100 Kč297,61 Kč
2527,88800 Kč697,20 Kč
5026,55740 Kč1 327,87 Kč
10025,28940 Kč2 528,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30024,08950 Kč7 226,85 Kč
60022,93897 Kč13 763,38 Kč
90022,29198 Kč20 062,78 Kč
1 50021,50313 Kč32 254,69 Kč
2 10020,99880 Kč44 097,48 Kč
3 00020,47732 Kč61 431,96 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč