
LDC-069HS-L-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-069HS-L-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-069HS-L-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-069HS-L-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-069HS-L-005-1AG-19 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Mating Length/Depth 0.364" (9.25mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.228" (5.80mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 25 | 14,92400 Kč | 373,10 Kč |
| 50 | 14,21100 Kč | 710,55 Kč |
| 100 | 13,53310 Kč | 1 353,31 Kč |
| 250 | 12,68348 Kč | 3 170,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,43280 Kč | 6 216,40 Kč |
| 1 000 | 11,83925 Kč | 11 839,25 Kč |
| 1 500 | 11,50529 Kč | 17 257,94 Kč |
| 2 500 | 11,09796 Kč | 27 744,90 Kč |
| 3 500 | 10,83765 Kč | 37 931,78 Kč |
| 5 000 | 10,56848 Kč | 52 842,40 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |





