
FL5P2004G-60 | |
|---|---|
DigiKey Part Number | 5110-FL5P2004G-60-ND |
Manufacturer | |
Manufacturer Product Number | FL5P2004G-60 |
Description | 32GB LPDDR5 -25C +85C X32 5500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 4GByte (DRAM) LPDDR5 3200 MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | LPDDR5 | |
Clock Frequency | 3200 MHz | |
Write Cycle Time - Word, Page | 313ps | |
Voltage - Supply | 0.5V, 1.05V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Mounting Type | Surface Mount | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,30000 Kč | 499,30 Kč |
| 10 | 462,23900 Kč | 4 622,39 Kč |
| 25 | 447,56160 Kč | 11 189,04 Kč |
| 50 | 436,55100 Kč | 21 827,55 Kč |
| 105 | 424,90229 Kč | 44 614,74 Kč |
| 315 | 408,00283 Kč | 128 520,89 Kč |
| Unit Price without VAT: | 499,30000 Kč |
|---|---|
| Unit Price with VAT: | 604,15300 Kč |






