
LI-JETSON-IMX274-DUAL-090H | |
|---|---|
DigiKey Part Number | 2289-LI-JETSON-IMX274-DUAL-090H-ND |
Manufacturer | |
Manufacturer Product Number | LI-JETSON-IMX274-DUAL-090H |
Description | COMPATIBLE WITH NVIDIA HOLOSCAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 3864 x 2196 Rolling CMOS CSI-2, MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 3864 x 2196 | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | IMX274 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 1.62µm x 1.62µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.953" L x 1.583" W (75.00mm x 40.20mm) | |
Height (Max) | 1.609" (40.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 908,34000 Kč | 6 908,34 Kč |
| Unit Price without VAT: | 6 908,34000 Kč |
|---|---|
| Unit Price with VAT: | 8 359,09140 Kč |










